Siemens On-Off Switch, DELTA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.85

(exc. GST)

$41.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.85
10 - 24$36.32
25 +$34.79

*price indicative

RS Stock No.:
740-8032
Mfr. Part No.:
5TA2117
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Switch Type

On-Off Switch

IP Rating

IP20

Number of Poles

2

Current Rating

10A

Mount Type

Flush

Material

Metal

Series

DELTA

Voltage

250V

Range

DELTA

Height

55mm

Fixing Standard

VDE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Switch inserts, DELTA range


Switch inserts with claw fixing for flush mounting

Titanium white

The switch inserts can be combined with all frames of the DELTA line and rockers of the i-system DELTA product range.

Flush mounting switch range DELTA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy