- RS Stock No.:
- 339-9735
- Mfr. Part No.:
- 56SW120LEGY
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.96
(exc. GST)
$141.86
(inc. GST)
Units | Per unit |
1 + | $128.96 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 339-9735
- Mfr. Part No.:
- 56SW120LEGY
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Rotary Switch Modules
Can be mounted on either deep or shallow boxes
Rotating switches give clear indication of status
Padlockable in OFF position
Terminal capacity 2.5mm2
IEC529; BS5490
Rotating switches give clear indication of status
Padlockable in OFF position
Terminal capacity 2.5mm2
IEC529; BS5490
Approvals
ENV1; ENV2; ENV5
Standards
IEC529; BS5490
Supplied with
M20; M25; M32; M40
IP66 Watertight
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.
Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance
Manufactured from polycarbonate for maximum impact resistance
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Voltage Rating | 250V |
Range | Grid Plus |
Series | 56 |
Length | 95mm |
Width | 101mm |
Depth | 104mm |
Better World Product | Yes |
Better World Verification | Green Premium |