Schneider Electric Blue, 2 Way Rocker, 2 Gang, Odace 2011

Subtotal (1 unit)*

$89.68

(exc. GST)

$98.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.68

*price indicative

RS Stock No.:
346-939
Mfr. Part No.:
S550285
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Light Switch

Switch Type

Rocker

Number of Ways

2

IP Rating

IP21D

Number of Poles

1

Current Rating

10A

Colour

Blue

Mount Type

Flush

Material

TPE

Terminal Type

Screwless

Series

Odace 2011

Voltage

250V

Range

Odace

Screwed/Screwless

Screwed

Finish

Blue

Width

71mm

Height

71mm

Standards/Approvals

LCIE: NF 619318A NF, EN 60669-1 2006/95/EWG

Depth

33.6mm

COO (Country of Origin):
ES
The Schneider Electric Odace double switch is a 1-pole 2-way, 10AX switch in a striking cobalt blue finish, offering both functionality and modern design. Its dual control feature allows for versatile lighting setups, making it ideal for various spaces. The sleek, durable design ensures it blends seamlessly into contemporary interiors while providing reliable performance.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy