Schneider Electric, Odace 2011 IP54 Anthracite Light Switch
- RS Stock No.:
- 287-6217
- Mfr. Part No.:
- S540477
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.31
(exc. GST)
$102.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.31 |
*price indicative
- RS Stock No.:
- 287-6217
- Mfr. Part No.:
- S540477
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Sockets | 1 | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| IP Rating | IP54 | |
| Standards/Approvals | ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568 | |
| Range | Odace | |
| Colour | Anthracite | |
| Width | 71mm | |
| Depth | 41.7mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Sockets 1 | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
IP Rating IP54 | ||
Standards/Approvals ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568 | ||
Range Odace | ||
Colour Anthracite | ||
Width 71mm | ||
Depth 41.7mm | ||
Height 71mm | ||
The Schneider Electric data socket is a high-quality RJ45 Cat6A mechanism designed for efficient data connectivity. It comes in an anthracite colour with a sleek matte finish, making it a perfect blend of style and functionality. With an array of features, this data socket is ideal for various applications within the Infraplus and Actassi s-one systems.
STP cable shielding ensures reliable data transmission
Flush mounting with one loop terminal for easy installation
Made from durable and chemical-resistant materials for long-lasting use
Compact dimensions of 71mm x 71mm x 41.7mm for versatile placement
Related links
- Schneider Electric Anthracite 1 Gang, Odace
- Schneider Electric Anthracite Odace
- Schneider Electric Anthracite 1 Gang, Odace
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric White 1 Gang, Odace
- Schneider Electric Grey 1 Gang, Odace
- Schneider Electric Grey 1 Gang, Odace
- Schneider Electric Anthracite 1 Gang, Mureva Styl