Schneider Electric Grey, 2 Gang, Odace 2011

Subtotal (1 unit)*

$67.66

(exc. GST)

$74.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.66

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6167
Mfr. Part No.:
S520804U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

2

IP Rating

IP21D

Mount Type

Flush

Colour

Grey

Series

Odace 2011

Standards/Approvals

6114 UNE 01511 EN 606691 006, 95, EWG, NBN C 61111

COO (Country of Origin):
FR
The Schneider Electric sleek and stylish cover frame from the Odace Touch range is with a double frame design in stone sea colour and this cover frame is not only aesthetically pleasing but also functional. Made from high-quality materials, this cover frame is designed to last and resist various chemical agents. It is ideal for both horizontal and vertical installations, making it a versatile choice for any space.

Cover frame from the Odace Touch range

Double frame design in stone sea colour

Resistant to various chemical agents including alcohol, bleach, and ammonia

Suitable for horizontal and vertical installations

High-quality materials ensure durability and longevity

Easy clip-in fixing mode for hassle-free installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy