Schneider Electric Brown, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6158
- Mfr. Part No.:
- S520802M
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6158
- Mfr. Part No.:
- S520802M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Brown | |
| Series | Odace 2011 | |
| Standards/Approvals | NF C 61-314, UNE 20315-1-1, NBN C 61-112-1, 2006/95/EWG, LCIE: NF 603415A N, EN 60669-1, Aenor: 030/2205 LCIE: CCA-FR_598285B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Brown | ||
Series Odace 2011 | ||
Standards/Approvals NF C 61-314, UNE 20315-1-1, NBN C 61-112-1, 2006/95/EWG, LCIE: NF 603415A N, EN 60669-1, Aenor: 030/2205 LCIE: CCA-FR_598285B | ||
- COO (Country of Origin):
- FR
The Schneider Electric single gang cover frame , part of the Odace Touch range, features a stylish wood nordic design with a white side colour. It is made of durable polycarbonate and wood materials, making it resistant to various chemical agents. With a compact size and sleek finish, this cover frame is ideal for adding a touch of elegance to any room.
Durable cover frame made of PC (polycarbonate) and wood materials
Resistant to various chemical agents for long-lasting use
Compact size with dimensions of 85mm x 85mm x 10mm
Sleek wood nordic design with a white side colour for a stylish look
Easy flush mounting with clip-in fixing mode
Certified to meet EN 60669-1 and other industry standards for quality assurance
Related links
- Schneider Electric Brown Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
