RS Better World
Schneider Electric Anthracite, 1 Gang, Ovalis
- RS Stock No.:
- 287-6119
- Mfr. Part No.:
- S340702
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.38
(exc. GST)
$7.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6119
- Mfr. Part No.:
- S340702
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Series | Ovalis | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Standards/Approvals | 2006/95/EWG NF C 61-314 UNE 20315-1-1 EN 60669-1, Aenor: 030/2205 LCIE: NF 603415A N NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Anthracite | ||
Series Ovalis | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Standards/Approvals 2006/95/EWG NF C 61-314 UNE 20315-1-1 EN 60669-1, Aenor: 030/2205 LCIE: NF 603415A N NF | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is a versatile 1 gang frame designed for indoor use. With its anthracite colour tint and matte surface finish, it adds a touch of elegance to any space. The frame is made of high-quality thermoplastic ABS-UV stabilised material, ensuring durability and resistance to various chemical agents. Suitable for flush mounting, it offers easy installation with clip-in fixing mode. Certified with IK04 and IP21D degrees of protection, this frame meets safety standards for reliable use.
1 gang cover frame suitable for Ovalis C Series products
Made of Thermoplastic ABS-UV stabilised material for durability
Anthracite colour tint with a matte surface finish for a sleek look
Resistant to various chemical agents including alcohol, acids, bleach, and more
Flush mounting design with clip-in fixing mode for easy installation
Certified with IK04 and IP21D degrees of protection for safety assurance
Related links
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang Light Switch Cover
