Schneider Electric Anthracite, 1 Gang, Ovalis
- RS Stock No.:
- 287-6114
- Mfr. Part No.:
- S340089
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.19
(exc. GST)
$76.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.19 |
*price indicative
- RS Stock No.:
- 287-6114
- Mfr. Part No.:
- S340089
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Series | Ovalis | |
| Voltage | 250V | |
| Range | Ovalis C | |
| Screwed/Screwless | Screwless | |
| Finish | Matt | |
| Standards/Approvals | EN 609501 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Series Ovalis | ||
Voltage 250V | ||
Range Ovalis C | ||
Screwed/Screwless Screwless | ||
Finish Matt | ||
Standards/Approvals EN 609501 | ||
- COO (Country of Origin):
- ES
The Schneider Electric USB charger plus socket-outlet is a versatile and modern addition to any indoor space. With a sleek Anthracite colour tint and a compact design, this product offers a USB type C power supply along with a pin earth socket-outlet. It is designed for durability and performance, making it a reliable choice for various applications.
Integrated USB type C power supply for charging convenience
Pin earth socket-outlet with 2P + E outlet poles configuration
Flush mounting for a seamless installation
Maximum load current of 16 A for high power output
Resistant to various chemical agents for long-lasting use
Compact dimensions of 87mm x 87mm x 42.7mm for easy embedding
Green Premium product with sustainable offer status
Related links
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Unica Pro












