Schneider Electric Anthracite, 1 Gang, Ovalis
- RS Stock No.:
- 287-6112
- Mfr. Part No.:
- S340052C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22.16
(exc. GST)
$24.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.16 |
*price indicative
- RS Stock No.:
- 287-6112
- Mfr. Part No.:
- S340052C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Material | Polycarbonate, Acrylonitrile Styrene Acrylate | |
| Series | Ovalis | |
| Screwed/Screwless | Screwless | |
| Range | Ovalis | |
| Voltage | 250V | |
| Finish | Matt | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Depth | 42.5mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Material Polycarbonate, Acrylonitrile Styrene Acrylate | ||
Series Ovalis | ||
Screwed/Screwless Screwless | ||
Range Ovalis | ||
Voltage 250V | ||
Finish Matt | ||
Standards/Approvals No | ||
Height 71mm | ||
Depth 42.5mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet is a high-quality, flush pin earth socket with a sleek anthracite finish. It is ideal for indoor use and offers a reliable and durable solution for your electrical needs. With a rated current of 16A and a rated operational voltage of 250V, this socket-outlet is suitable for a variety of applications.
Screw less terminals for easy installation
Flush socket-outlet design for a sleek appearance
Resistant to various chemical agents for enhanced durability
Complies with NF C 61-314 and IK04 standards for safety and protection
IP20 protection against solid objects larger than 12.5mm
RS Better World
- RS Stock No. 2876119
- Mfr. Part No. S340702
Each
$6.38
Related links
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang Frame












