Schneider Electric Anthracite, 1 Gang, Unica

Subtotal (1 unit)*

$11.29

(exc. GST)

$12.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.29

*price indicative

RS Stock No.:
287-6040
Mfr. Part No.:
NU946054
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP21D

Mount Type

Flush

Colour

Anthracite

Series

Unica

Standards/Approvals

UNE 015, UNE 60669, EURoHSRichtlinie Konform, RoHSRichtlinie für, EURoHSDeklaration

COO (Country of Origin):
ES
The Schneider Electric New Unica RJ45 Cover for Keystone/Systimax is a central plate accessory in anthracite colour, ideal for socket number 1 installations. Compliant with UNE 20315 and UNE 60669 standards, resistant to various chemical agents, and offering IP21D and IK04 degree of protection, this product is reliable and durable for various applications.

Central plate accessory for RJ45 sockets

Anthracite colour for a stylish appearance

Flush mounting design for seamless installation

Resistant to alcohol, acids, bleach, and other chemical agents

IP21D and IK04 degree of protection for durability

Compliant with EU RoHS Directive and China RoHS Regulation

Toxic heavy metal and mercury-free for eco-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy