Schneider Electric Anthracite, 1 Gang, New Unica
- RS Stock No.:
- 340-807
- Mfr. Part No.:
- NU360154
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$873.31
(exc. GST)
$960.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $873.31 |
*price indicative
- RS Stock No.:
- 340-807
- Mfr. Part No.:
- NU360154
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 100mA | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | ABS | |
| Terminal Type | Screw | |
| Series | New Unica | |
| Range | New Unica | |
| Screwed/Screwless | Screwed | |
| Voltage | 265V | |
| Depth | 42.15mm | |
| Standards/Approvals | RoHS, EU RoHS, REACH | |
| Width | 44.75mm | |
| Height | 45.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Current Rating 100mA | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material ABS | ||
Terminal Type Screw | ||
Series New Unica | ||
Range New Unica | ||
Screwed/Screwless Screwed | ||
Voltage 265V | ||
Depth 42.15mm | ||
Standards/Approvals RoHS, EU RoHS, REACH | ||
Width 44.75mm | ||
Height 45.2mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric audio receiver is a mechanism designed for seamless audio integration, featuring both screws and claws for secure flush mounting. It comes as a complete set, including the audio receiver and a power supply. The device supports Bluetooth communication with a range of up to 10 meters, providing wireless audio connectivity for various devices.
Anthracite colour
ABS centre plate
IP20 rated
Related links
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite Intermediate New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
