Schneider Electric Grey, 1 Gang, System M
- RS Stock No.:
- 287-5994
- Mfr. Part No.:
- MTN4576-0021
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-5994
- Mfr. Part No.:
- MTN4576-0021
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Series | System M | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Series System M | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie | ||
- COO (Country of Origin):
- DE
The Schneider Electric data socket is a high-quality RJ45 Cat6A STP socket suitable for two connectors. It offers IP20 degree of protection and is mercury-free, complying with RoHS Directive. Perfect for flush mounting, this socket is designed for easy installation with screws and claws, making it a reliable choice for your networking needs.
Installation direction is straight
Cable shielding type is STP
IP degree of protection is IP20
Suitable for two connectors
Compliant with RoHS Directive
Related links
- Schneider Electric Grey System M
- Schneider Electric Grey Unica
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Grey 1 Gang Frame
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
