Schneider Electric Grey, 1 Gang, System M

Subtotal (1 unit)*

$59.22

(exc. GST)

$65.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$59.22

*price indicative

RS Stock No.:
287-5987
Mfr. Part No.:
MTN2500-0460
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP20

Number of Poles

2

Current Rating

16A

Mount Type

Flush

Colour

Grey

Terminal Type

Screwless

Series

System M

Voltage

250V

Screwed/Screwless

Screwless

Range

Merten

Finish

Varnished Aluminium

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Schneider Electric SCHNEIDER socket-outlet from the Merten system M series is designed to meet your electrical needs with its French 2P + E configuration, screw less terminals, and varnished aluminium finish. Perfect for residential or commercial use, this socket-outlet combines style and functionality effortlessly.

16A rated current for efficient power supply

Flush mounting for a sleek and seamless look

Shuttered socket for added safety

Aluminium colour tint for a modern appearance

IP20 degree of protection to safeguard against dust and small objects

EU RoHS Directive compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy