HPM White, 1 Way Architrave Switch, 3 Gang, EVA770

Subtotal (1 unit)*

$46.51

(exc. GST)

$51.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.51

*price indicative

RS Stock No.:
273-1255
Mfr. Part No.:
EVA770/3WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Switch Type

Architrave Switch

Number of Gangs

3

Product Type

Light Switch

Number of Ways

1

IP Rating

IP22

Colour

White

Series

EVA770

Range

VIVOTM

Voltage

240V

Depth

10mm

Standards/Approvals

RoHS

Width

35mm

Height

138mm

COO (Country of Origin):
AU
The HPM VIVO architrave switch is to add some style and convenience to home and is easy to install.

Sleek and square

Ideal for architraves or narrow spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy