HPM White, 1 Way Architrave Switch, 2 Gang, EVA770
- RS Stock No.:
- 273-1254
- Mfr. Part No.:
- EVA770/2WE
- Brand:
- HPM
Subtotal (1 unit)*
$34.90
(exc. GST)
$38.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.90 |
*price indicative
- RS Stock No.:
- 273-1254
- Mfr. Part No.:
- EVA770/2WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Architrave Switch | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Colour | White | |
| Series | EVA770 | |
| Range | VIVOTM | |
| Voltage | 240V | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Architrave Switch | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Colour White | ||
Series EVA770 | ||
Range VIVOTM | ||
Voltage 240V | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
- COO (Country of Origin):
- AU
The HPM VIVO architrave switch is to add some style and convenience to home and is easy to install.
Sleek and square
Ideal for architraves or narrow spaces
