HPM, 1 Way Architrave Switch, 3 Gang, Arteor

Subtotal (1 unit)*

$66.87

(exc. GST)

$73.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.87

*price indicative

RS Stock No.:
273-1120
Mfr. Part No.:
CDAR770/3MGN
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch

Number of Gangs

3

Switch Type

Architrave Switch

Number of Ways

1

IP Rating

IP22

Current Rating

16A

Series

Arteor

Voltage

240V

Range

Arteor

Standards/Approvals

AS/NZS 3133

Height

112mm

Depth

9mm

Width

77mm

COO (Country of Origin):
AU
The HPM arteor 3 gang switch is rated for 16 A of current and it has magnesium colour. It has oval 84mm fixing points which make it easier to straighten products.

More fixing options 4 corners

Compliance AS/NZS 3133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy