HPM White, 1 Way, 2 Gang, XL770

Subtotal (1 unit)*

$34.20

(exc. GST)

$37.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$34.20

*price indicative

RS Stock No.:
273-1150
Mfr. Part No.:
CDXLA770/2WEWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

2

Product Type

Light Switch

Number of Ways

1

Current Rating

10A

Colour

White

Material

Brass, Metal, Stainless Steel

Series

XL770

Voltage

240V

Range

Excel Range

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The Nelson 2 gang architrave size switch is narrow in design, suited for door frames or where size is an issue.

Colour matt white

Cut out size 25 x 76 mm

Plate thickness 12.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy