HPM Matt White, 1 Way Single Powerpoint, Architrave Switch, Vertical Single Powerpoint, Double Powerpoint, Vertical

Subtotal (1 unit)*

$16.65

(exc. GST)

$18.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.65

*price indicative

RS Stock No.:
273-1149
Mfr. Part No.:
CDXLA770/1WEWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch

Switch Type

Single Powerpoint, Architrave Switch, Vertical Single Powerpoint, Double Powerpoint, Vertical Double Powerpoint

Number of Gangs

1

Number of Ways

1

Current Rating

10A

Colour

Matt White

Material

Brass, Stainless Steel, Metal

Series

CDXLA770

Range

Excel Range

Voltage

200V

Finish

Metallic, Gloss, Matt, Brushed, Polished

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The Nelson 1 Gang Architrave Size Switch CDXLA770/1WEWE is narrow in design, suited for door frames or where size is an issue. It is made with a durable material and granted by a classic design that suit all kind of interior. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.

Mounting centres 70mm

Colour matt white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy