Schneider Electric White, 10 Way Push Button, Wiser

Subtotal (1 unit)*

$120.05

(exc. GST)

$132.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.05

*price indicative

RS Stock No.:
272-7575
Mfr. Part No.:
S520522W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Push Button

Product Type

Push Switch Mechanism

Number of Ways

10

IP Rating

IP20

Current Rating

16A

Colour

White

Mount Type

Flush

Terminal Type

Screw

Material

Thermoplastic Polycarbonate

Series

Wiser

Voltage

230V

Range

Wiser

Screwed/Screwless

Screwed

Finish

Gloss

Illumination

Non-Illuminated

Height

71mm

Depth

41mm

Minimum Box Depth

27mm

Standards/Approvals

EN 301-489-17, EN 60730-2-7, EN 60669-2-1, EN 300-328

Fixing Standard

VDE

Width

71mm

COO (Country of Origin):
LV
The Schneider Electric dimmer is an insert with central cover plate whose dimmer type is universal. This dimmer is white in colour. This dimmer benefits from the local, remote control through the Wiser App and remote control by auxiliary push-button. Its associated fuse rating is 16A. It benefits from short-circuit, automatic overload and overheating protection.

The solution for your connected, sustainable and smart home

Hub mandatory to be connectable

ZigBee communication for the connectivity of your dimmer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy