Clipsal Electrical, Pro
- RS Stock No.:
- 231-3475
- Mfr. Part No.:
- P3046VA-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$83.28
(exc. GST)
$91.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.28 |
*price indicative
- RS Stock No.:
- 231-3475
- Mfr. Part No.:
- P3046VA-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Rocker Switch | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Mount Type | Wall | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Series | Pro | |
| Screwed/Screwless | By Screwing | |
| Voltage | 240V | |
| Range | Pro Series | |
| Finish | Gloss | |
| Width | 78mm | |
| Depth | 38mm | |
| Height | 116mm | |
| Standards/Approvals | RCM | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Rocker Switch | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Mount Type Wall | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Series Pro | ||
Screwed/Screwless By Screwing | ||
Voltage 240V | ||
Range Pro Series | ||
Finish Gloss | ||
Width 78mm | ||
Depth 38mm | ||
Height 116mm | ||
Standards/Approvals RCM | ||
The Clipsal Electrical flush switch has current rating 20A and 250V supply voltage. It has been designed for commercial buildings and public areas and includes features such as a seamless, gloss finish for easy cleaning, as well as bevelled edges to defle
Secure clip-on skin
No screws needed
Gloss finish
IK08 impact resistant
Related links
- Clipsal Electrical, Pro
- Clipsal Electrical Pro Series Series Plastic Cover for Use with 56 Series
- Clipsal Electrical Rated At 20A, 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Pro Series Series Metal for Use with 56 Series
- Clipsal Electrical White 3 Gang Frame
