Siemens Push Button, 5T

Subtotal (1 unit)*

$37.41

(exc. GST)

$41.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.41

*price indicative

RS Stock No.:
203-2358
Mfr. Part No.:
5TD2111
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Switch Type

Push Button

IP Rating

IP20

Number of Poles

2

Current Rating

10A

Mount Type

Flush

Material

Metal

Series

5T

Screwed/Screwless

Screwed

Range

DELTA

Voltage

250V

Minimum Box Depth

32mm

Height

70mm

Width

70mm

Standards/Approvals

CE, VDE

Depth

32mm

COO (Country of Origin):
ES
The Siemens DELTA pushbutton device insert is an UP double pushbutton.

2 NO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy