RND 600 mm White Cable Cover in Metal
- RS Stock No.:
- 490-617
- Distrelec Article No.:
- 302-52-032
- Mfr. Part No.:
- RND 740-00012
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.02
(exc. GST)
$33.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 179 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $30.02 |
| 10 + | $27.61 |
*price indicative
- RS Stock No.:
- 490-617
- Distrelec Article No.:
- 302-52-032
- Mfr. Part No.:
- RND 740-00012
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Cover | |
| Length | 600mm | |
| Sub Type | Cable Cover | |
| Width | 76mm | |
| Colour | White | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Series | RND under desk cable organiser | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Cover | ||
Length 600mm | ||
Sub Type Cable Cover | ||
Width 76mm | ||
Colour White | ||
Material Metal | ||
Standards/Approvals RoHS | ||
Series RND under desk cable organiser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND cable cover organizer is your ideal solution for decluttering workspaces and enhancing productivity. This innovative under-desk mount conceals unsightly wires and power cords, creating a clean and streamlined look in any environment. Designed thoughtfully, it effortlessly accommodates a variety of cables, from power strips to computer connections, ensuring that everything remains tidy and organised. With easy installation, this product allows you to transform your workspace without hassle, leading to a more pleasant and focused working atmosphere.
Provides ample space for various cable types
Crafted with a simple aesthetic that complements any workspace decor
Lightweight construction for ease of mounting and repositioning
Related links
- Eaton 210 mm White Cable Cover in Plastic
- Siemens White Cable Cover in Plastic
- RS PRO 2.5 m White Cable Cover in Plastic, 25 mm ID
- RS PRO 2.5 m Black Cable Cover in Plastic, 25 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 135 mm Red Cable Cover in Plastic, 40 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 20 mm ID
