Siemens Push Button, DELTA

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$22.15

(exc. GST)

$24.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.15-
10 - 24$21.273%
25 +$20.387%

*price indicative

RS Stock No.:
740-8082
Mfr. Part No.:
5TD2120
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Switch Type

Push Button

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Terminal Type

Separate Neutral Terminal

Material

Metal

Series

DELTA

Range

DELTA

Voltage

250V

Standards/Approvals

No

Fixing Standard

VDE

Depth

32mm

Height

70mm

Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
ES

Pushbuttons, DELTA range


Pushbutton inserts with claw fixing for flush mounting

Titanium white

The pushbutton inserts can be combined with all frames of the DELTA line and rockers of the i-system DELTA product range.

Flush mounting switch range DELTA


  • RS Stock No. 2163357
  • Mfr. Part No. 5TD2114
Each
$32.93
  • RS Stock No. 2163358
  • Mfr. Part No. 5TD2115
Each
$66.45
  • RS Stock No. 2130285
  • Mfr. Part No. 5TD2125
Each
$27.12
  • RS Stock No. 2163359
  • Mfr. Part No. 5TD2117
Each
$46.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy