Vimark White, 2 Gang, VM
- RS Stock No.:
- 939-971
- Mfr. Part No.:
- VM1393
- Brand:
- Vimark
N
Subtotal (1 unit)*
$21.67
(exc. GST)
$23.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.67 |
*price indicative
- RS Stock No.:
- 939-971
- Mfr. Part No.:
- VM1393
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Wall Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Mount Type | Wall | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Series | VM | |
| Range | Vimark Pro | |
| Voltage | 250V ac | |
| Screwed/Screwless | Screwed | |
| Finish | White Moulded | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Wall Switch | ||
Number of Gangs 2 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Mount Type Wall | ||
Colour White | ||
Material Urea Formaldehyde | ||
Series VM | ||
Range Vimark Pro | ||
Voltage 250V ac | ||
Screwed/Screwless Screwed | ||
Finish White Moulded | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark Flex outlet is a robust and versatile accessory designed for efficient wiring solutions. Its primary function is to provide a reliable power connection while ensuring ease of installation and operation.
Durable finish with protective coating enhances endurance
Supplied with surface mounting box, complete with knockouts for installation
Flexible design accommodates neon and Flex outlet options
- RS Stock No. 2823023
- Mfr. Part No. O3041HA-XW
Each
$32.36
- RS Stock No. 2306828
- Mfr. Part No. R5045EDLW-ZW
Each
$592.25











