Siemens White, 2 Way Push Button, 2 Gang, 5TG78
- RS Stock No.:
- 610-999
- Mfr. Part No.:
- 5TG7813
- Brand:
- Siemens
Subtotal (1 unit)*
$28.71
(exc. GST)
$31.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.71 |
*price indicative
- RS Stock No.:
- 610-999
- Mfr. Part No.:
- 5TG7813
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Gangs | 2 | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG78 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Gangs 2 | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG78 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens remarkable rocker switch, crafted from thermoplast, represents a harmonious blend of functionality and elegance. Designed for effortless integration, its two-piece cover version provides an attractive yet robust solution for any setting. The titanium white finish, reminiscent of RAL 9010, ensures it complements various interior styles while retaining a sleek and shiny appearance. Understanding the importance of user experience, the switch is designed with clear arrows to guide users effortlessly. With its IP20 protection class, this product guarantees reliable performance in everyday applications. A standout feature is its suitability for integration with a pushbutton coupling, making it an excellent choice for modern automation.
Constructed with halogen-free materials for enhanced safety
Shiny finish allows for a modern aesthetic in any space
Designed with a replaceable lens for easy maintenance
Complies with stringent environmental certifications
Fastening method ensures a secure and stable installation
The compact design allows for seamless incorporation into existing setups
User-friendly arrows symbol enhances operational clarity
