Schneider Electric Cam Switch Handle, Harmony Series
- RS Stock No.:
- 608-8933
- Mfr. Part No.:
- KCC1LH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.74
(exc. GST)
$55.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.74 |
*price indicative
- RS Stock No.:
- 608-8933
- Mfr. Part No.:
- KCC1LH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch Handle | |
| Handle Colour | Red | |
| Series | Harmony | |
| Height | 45mm | |
| For Use With | Harmony K Series | |
| Width | 45mm | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch Handle | ||
Handle Colour Red | ||
Series Harmony | ||
Height 45mm | ||
For Use With Harmony K Series | ||
Width 45mm | ||
Depth 77mm | ||
- COO (Country of Origin):
- CZ
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Related links
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Handle, Harmony K Series
- Schneider Electric Cam Switch Handle, KB Series
- Schneider Electric Cam Switch Handle, TeSyS GV Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Schneider Electric Cam Switch Handle, KBG Series
- Schneider Electric Cam Switch, Harmony Series
- Schneider Electric Cam Switch Legend, Harmony K
