Legrand Grey 2-way Switch
- RS Stock No.:
- 254-4054
- Mfr. Part No.:
- 070001
- Brand:
- Legrand
Subtotal (1 unit)*
$35.22
(exc. GST)
$38.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 507 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.22 |
*price indicative
- RS Stock No.:
- 254-4054
- Mfr. Part No.:
- 070001
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Type | 2-way Switch | |
| Product Type | Light Switch | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Range | Plexo | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Type 2-way Switch | ||
Product Type Light Switch | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Range Plexo | ||
Standards/Approvals No | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Grey Plexo
- MK Electric Brushed Chrome Grey Intelligent Dimmer
- Legrand Grey 2 Gang Light Switch Cover
- Siemens 2-way Switch
- HPM Grey VIVO
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Silver 2 Way 2-way Switch 1-way-double Pole Switch DP Switch, Intermediate
- Legrand White MOSAIC
