Siemens White, 2 Way Push Button, GAMMA

Subtotal (1 unit)*

$336.71

(exc. GST)

$370.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.71

*price indicative

RS Stock No.:
203-2283
Mfr. Part No.:
UP 285/13 / 5WG1285-2DB13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Rocker Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

2

Colour

White

Mount Type

Flush

Series

GAMMA

Range

DELTA

Finish

White

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens GAMMA instabus push button switch is a flush mount, DELTA style switch. The pushbutton switch has titanium white status LED.

Switch material - plastic

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy