Siemens White, 1 Way Rocker, 1 Gang, 5TG62
- RS Stock No.:
- 610-948
- Mfr. Part No.:
- 5TG6296
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 610-948
- Mfr. Part No.:
- 5TG6296
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Screw | |
| Material | TPE | |
| Series | 5TG62 | |
| Standards/Approvals | other | |
| Width | 55mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Screw | ||
Material TPE | ||
Series 5TG62 | ||
Standards/Approvals other | ||
Width 55mm | ||
Height 55mm | ||
- COO (Country of Origin):
- ES
The Siemens electrical rocker switch combines functionality with aesthetic appeal, designed for seamless integration into modern environments. Offering a robust one-piece cover, the switch features a striking light symbol on a pristine electric white background, enhancing its usability for various applications. Measuring 55x55 mm, this compact device is suited for both residential and commercial use. Its IP20 protection class ensures reliability in indoor settings, and the non-hazardous design caters to environmentally conscious users. With a focus on user-friendly operation, this switch allows for effortless control while its glossy finish lends a polished touch to interiors.
Elegant design with a glossy surface for a stylish finish
IP20 protection ensures safety and reliability indoors
Designed for easy integration into existing systems and decor
Halogen-free materials promote safer use and eco-friendliness
Control window provides a clear view of the light indication
Single-piece rocker cover simplifies installation and maintenance
