Siemens White, 2 Way Push Button, 2 Gang, 5TG71
- RS Stock No.:
- 610-858
- Mfr. Part No.:
- 5TG7158
- Brand:
- Siemens
Subtotal (1 unit)*
$32.80
(exc. GST)
$36.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.80 |
*price indicative
- RS Stock No.:
- 610-858
- Mfr. Part No.:
- 5TG7158
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch embodies the sleek aesthetics of contemporary design while offering exceptional functionality. Featuring a refined titanium white finish, it is perfectly suited for modern interiors. Designed for a two-circuit switch, the rocker switch seamlessly combines elegance with practicality. Its compact dimension of 68x68 mm ensures it integrates beautifully into any wall space, making it ideal for both residential and commercial applications. Not only does it enhance the visual appeal of your environment, but it also supports advanced integration capabilities, effectively working with pushbutton couplings and bus systems. This reliable product underscores the commitment to quality and design, providing an essential interface for users seeking a sophisticated switching solution.
The shiny appearance adds a touch of elegance to any space
It features a control window for enhanced functionality
The product design includes a two-piece rocker cover for ease of installation
Halogen-free materials ensure a safer operating environment
The product is versatile suitable for various integration scenarios
It maintains protection class IP20 ensuring appropriate safety features
