Siemens Silver, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 610-862
- Mfr. Part No.:
- 5TG7925
- Brand:
- Siemens
Subtotal (1 unit)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.87 |
*price indicative
- RS Stock No.:
- 610-862
- Mfr. Part No.:
- 5TG7925
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | other | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals other | ||
- COO (Country of Origin):
- ES
The Siemens profile silver rocker switch is designed with precision for modern living spaces, epitomising functionality and style in one compact unit. Measuring 65x65 mm, this two-piece rocker is perfect for various applications, seamlessly integrating with your existing décor. Whether for a double pushbutton or a standard two-way switch, it offers intuitive usability with its shiny surface finish resembling RAL 9006. Crafted from thermoplast, the switch is both sturdy and aesthetically pleasing, promising longevity and reliability. With an IP20 protection class, it is suitable for dry locations, ensuring safety without compromising on elegance. This product is ideal for those who appreciate quality and sophistication in small electrical components, making it a must-have for any contemporary setting.
Adaptable design for multiple installation needs
Shiny surface finish enhances aesthetic appeal
Halogen-free components promote environmental safety
Manufactured from durable thermoplast for long-lasting use
IP20 rated for protection against solid objects larger than 12--5 mm
Simplifies integration with bus systems for smart home applications
Lightweight design for easy handling and installation
