Legrand White 2 Gang Light Switch Cover
- RS Stock No.:
- 194-6610
- Mfr. Part No.:
- 078854L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$289.70
(exc. GST)
$318.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $28.97 | $289.70 |
*price indicative
- RS Stock No.:
- 194-6610
- Mfr. Part No.:
- 078854L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 139mm | |
| Width | 139mm | |
| Depth | 8.5mm | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material ABS, Polycarbonate | ||
Number of Gangs 2 | ||
Height 139mm | ||
Width 139mm | ||
Depth 8.5mm | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
For installing Mosaic functions in old flush-mounting boxes with 57 mm spacing
For 2 x 2 vertical modules
White
Related links
- Legrand White 2 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover
- HPM White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Light Switch Cover
- Molex Premise Networks White 2 Gang Light Switch Cover
- MK Electric White 2 Gang Light Switch Cover
- Legrand 2 Gang Light Switch Cover
