HPM Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1270
- Mfr. Part No.:
- EVPLGR
- Brand:
- HPM
Subtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.99 |
*price indicative
- RS Stock No.:
- 273-1270
- Mfr. Part No.:
- EVPLGR
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 212mm | |
| Width | 101mm | |
| Depth | 10mm | |
| Series | Vivo Coverplates | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 212mm | ||
Width 101mm | ||
Depth 10mm | ||
Series Vivo Coverplates | ||
- COO (Country of Origin):
- CN
The HPM VIVO cover plate allows to customize and It is made from durable material.
Sleek and square
Easy and fast installation
Related links
- HPM Grey 1 Gang Light Switch Cover
- HPM Light Grey 1 Gang Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- ABB Grey 1 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
- MK Electric Grey 1 Gang Light Switch Cover
- HPM Silver 1 Gang Light Switch Cover
- HPM Red 1 Gang Light Switch Cover
