HPM White 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1091
- Mfr. Part No.:
- CD575434
- Brand:
- HPM
Subtotal (1 unit)*
$97.01
(exc. GST)
$106.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.01 |
*price indicative
- RS Stock No.:
- 273-1091
- Mfr. Part No.:
- CD575434
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 92mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 92mm | ||
- COO (Country of Origin):
- AU
The HPM arteor cover plate is compatible with AR770 grids and mirror white in colour.
Dimensions 127 x 92 x 7.7 mm
Related links
- HPM White 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
