Legrand Black, Grey Light Switch Cover
- RS Stock No.:
- 253-8959
- Mfr. Part No.:
- 069838L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$151.04
(exc. GST)
$166.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.04 | $30.208 |
*price indicative
- RS Stock No.:
- 253-8959
- Mfr. Part No.:
- 069838L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black, Grey | |
| Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black, Grey | ||
Material Thermoplastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Black, Grey Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Legrand Grey Light Switch Cover
- Legrand Grey, Black Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover












