Legrand Black, Grey 3 Gang Light Switch Cover
- RS Stock No.:
- 253-8802
- Mfr. Part No.:
- 069603L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$418.94
(exc. GST)
$460.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $418.94 | $83.788 |
*price indicative
- RS Stock No.:
- 253-8802
- Mfr. Part No.:
- 069603L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black, Grey | |
| Material | TPE | |
| Number of Gangs | 3 | |
| Height | 226mm | |
| Width | 82mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black, Grey | ||
Material TPE | ||
Number of Gangs 3 | ||
Height 226mm | ||
Width 82mm | ||
Depth 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Grey 3 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
- Legrand Anthracite 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
- Legrand 3 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
