MK Electric Grey, 2 Way Light Switch, 1 Gang, Masterseal
- RS Stock No.:
- 705-1676
- Mfr. Part No.:
- K56401GRY
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save $13.30
View bulk pricing optionsSubtotal (1 unit)*
$77.61
(exc. GST)
$85.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 821 unit(s) shipping from 09 November 2026
- Plus 430 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $77.61 | - |
| 10 - 24 | $76.28 | $13.30 |
| 25 + | $73.32 | $107.25 |
*price indicative
- RS Stock No.:
- 705-1676
- Mfr. Part No.:
- K56401GRY
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switch Type | Light Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP66 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Series | Masterseal | |
| Range | Masterseal | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Illumination | Neon | |
| Width | 95mm | |
| Height | 95mm | |
| Depth | 57mm | |
| Faceplate Depth | 20mm | |
| Fixing Standard | BS | |
| Standards/Approvals | BS EN 60669-1:1999 | |
| Minimum Box Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switch Type Light Switch | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP66 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Material Polycarbonate | ||
Series Masterseal | ||
Range Masterseal | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Illumination Neon | ||
Width 95mm | ||
Height 95mm | ||
Depth 57mm | ||
Faceplate Depth 20mm | ||
Fixing Standard BS | ||
Standards/Approvals BS EN 60669-1:1999 | ||
Minimum Box Depth 38mm | ||
- COO (Country of Origin):
- GB
10A Switches
250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Standards
BS.3676 (Pt.1: 1989); BS EN 60529 (1992)
Supplied with
Earth Terminal and a Loop Terminal in the Back Box
