Legrand 1 Gang Frame
- RS Stock No.:
- 194-6679
- Mfr. Part No.:
- 080260L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$530.75
(exc. GST)
$583.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $53.075 | $530.75 |
*price indicative
- RS Stock No.:
- 194-6679
- Mfr. Part No.:
- 080260L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Material | Polycarbonate | |
| Number of Gangs | 1 | |
| Height | 67.3mm | |
| Width | 11.8mm | |
| Depth | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Material Polycarbonate | ||
Number of Gangs 1 | ||
Height 67.3mm | ||
Width 11.8mm | ||
Depth 5.6mm | ||
- COO (Country of Origin):
- IT
Equipped with a ring of low consumption LEDs (0.3 kWh per year in continuous use) to create an illuminated halo effect through the finishing plate
For 2 modules
Power: 0.03 W
Ideal for illumination function
