Hager Blue 1 Gang Frame

Subtotal (1 unit)*

$101.68

(exc. GST)

$111.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$101.68

*price indicative

RS Stock No.:
144-4579
Mfr. Part No.:
WNA697
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Frame

Colour

Blue

Material

Polypropylene

Number of Gangs

1

Height

76mm

Width

76mm

Depth

85mm

Series

WNA

COO (Country of Origin):
DE

Hager Cubyko WNA Flush Mount Switches


Hager Cubyko series WNA flush mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.

Hager Cubyko Plastic Moulded


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy