Schneider Electric 1 Gang Cover Plate
- RS Stock No.:
- 341-366
- Mfr. Part No.:
- S520702E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9.98
(exc. GST)
$10.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9.98 |
*price indicative
- RS Stock No.:
- 341-366
- Mfr. Part No.:
- S520702E
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Material ABS | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 85mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame is designed for flush device mounting, offering a stylish and modern look. It features a clip-in fixing mode for easy installation, along with IK04 impact protection and IP21D protection for resistance to dust and water.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Yellow 1 Gang Cover Plate
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
