Siemens 1 Gang Cover Plate
- RS Stock No.:
- 610-772
- Mfr. Part No.:
- 5TG1231
- Brand:
- Siemens
Subtotal (1 unit)*
$31.05
(exc. GST)
$34.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.05 |
*price indicative
- RS Stock No.:
- 610-772
- Mfr. Part No.:
- 5TG1231
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 55mm | |
| Width | 55mm | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 55mm | ||
Width 55mm | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens cover plate presents a perfect solution for modernising your electrical fittings with a touch of elegance. Designed for UAE outlet boxes, its sleek 55x55 mm dimensions make it an ideal choice for seamless integration into various interior styles. Crafted from durable thermoplastic, this innovative product combines functionality with an aesthetic appeal, featuring a stunning carbon metallic finish that catches the eye. The cover plate is not only halogen-free, ensuring safety in your environment, but also designed for flush mounting to maintain a clean and sophisticated look. With its commitment to quality and environmental sustainability, this product represents reliability and excellence in electrical solutions.
Designed specifically for UAE outlet boxes to ensure compatibility
Offering a striking colour that complements contemporary interiors
Ensures a flush-mounted installation for clean surface lines
Halogen-free construction enhances safety and reduces environmental impact
Made from high-quality thermoplastic for long-lasting durability
Surface processing imparts a shiny appearance adding to its elegance
