Siemens White 1 Gang Cover Plate
- RS Stock No.:
- 610-771
- Mfr. Part No.:
- 5TG1210
- Brand:
- Siemens
Subtotal (1 unit)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.64 |
*price indicative
- RS Stock No.:
- 610-771
- Mfr. Part No.:
- 5TG1210
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 55mm | |
| Width | 55mm | |
| Series | Delta 999 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 55mm | ||
Width 55mm | ||
Series Delta 999 | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed for flush mounting and offers a sleek and modern aesthetic to any interior setting. With its titanium white finish, it provides a pleasing contrast and complements contemporary decor. Specifically engineered for use with UAE connection sockets, it is a reliable choice for both residential and commercial spaces. The product effortlessly combines functionality with style, ensuring durability thanks to its thermoplastic material composition. This item exemplifies siemens commitment to quality and precision, making it an ideal selection for those seeking refined electrical solutions.
Crafted from halogen-free plastic for enhanced safety
Designed with a shiny appearance for a premium look
Configured for screw mounting facilitating straightforward installation
Ideal for UAE outlet boxes ensuring compatibility and optimal performance
Surface processing is tailored to accommodate various interior styles
Related links
- Siemens White 1 Gang Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Off-White 1 Gang Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Siemens Aluminium 1 Gang Cover Plate
