Schneider Electric White 2 Gang Light Switch Cover
- RS Stock No.:
- 466-468
- Mfr. Part No.:
- S320724D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.98 |
*price indicative
- RS Stock No.:
- 466-468
- Mfr. Part No.:
- S320724D
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 158mm | |
| Width | 87mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 158mm | ||
Width 87mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate is designed for 2 positions in a vertical orientation. It has a 71mm center-to-center distance and comes in a white ring with a brass finish.
Device mounting Flush
Mounting method Clip-on
Surface finish Matte
Surface treatment Untreated
Material Anti-UV plastic and finishing plate
- RS Stock No. 0585511
- Mfr. Part No. S320724F
Each
$18.24
- RS Stock No. 0466505
- Mfr. Part No. S320704D
Each
$17.98
- RS Stock No. 0585440
- Mfr. Part No. S320704F
Each
$18.24
- RS Stock No. 0357679
- Mfr. Part No. ALB61442P
Each
$13.23
Related links
- Schneider Electric White 2 Gang Light Switch Cover
- MK Electric White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate
- ABB White 2 Gang Light Switch Cover
- Legrand White 2 Gang Light Switch Cover
- HPM White 2 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Light Switch Cover












