Berker Black 1 Gang Frame

Subtotal (1 unit)*

$1.10

(exc. GST)

$1.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1.10

*price indicative

RS Stock No.:
433-167
Distrelec Article No.:
302-57-233
Mfr. Part No.:
91853
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Frame

Colour

Black

Material

Rubber

Number of Gangs

1

COO (Country of Origin):
DE
The Berker Sealing ring for frames with IP44 pressure is made of EPDM-S rubber. It has a thickness of 2.5mm and a hole diameter of 46.5mm.

Mounting method Recessed mounting

Form Square

Paint Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy