Eaton Black 1 Gang Frame

Subtotal (1 unit)*

$37.18

(exc. GST)

$40.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$37.18

*price indicative

RS Stock No.:
252-397
Mfr. Part No.:
195245 CRAZ-01/09
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Frame

Colour

Black

Material

TPE

Number of Gangs

1

Height

85mm

Width

10mm

Depth

85mm

Series

xComfort

COO (Country of Origin):
AT
The Eaton Moeller series xComfort wireless switch frame blends modern design with unparalleled functionality. Crafted in a sleek jet black finish, its minimalist aesthetic seamlessly integrates into any contemporary living space. The frame is constructed from high-quality thermoplastic, ensuring durability while maintaining an appealing surface. With its versatility for both horizontal and vertical mounting, this product caters to diverse installation preferences. The thoughtful design prioritises ease of use, making it an essential addition to your smart home setup. Experience the perfect union of form and function with this innovative solution from Eaton.

Halogen-free materials contribute to a safer environment

The surface protection is lacquered to enhance longevity and resistance

Installation is streamlined with engaging snap fastening for quick setup

Compatible with flush-mounted installation for a clean, unobtrusive look

The product is lightweight, facilitating easy handling during installation

Complies with RoHS, ensuring adherence to environmental standards

The frame supports a single module system, making it ideal for simple applications

With a degree of protection rated IP20, it ensures limited dust ingress

The stylish matt finish complements various interior designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy