Schneider Electric Nickel 1 Gang Cover Plate
- RS Stock No.:
- 347-033
- Mfr. Part No.:
- MTN5775-6050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$130.80
(exc. GST)
$143.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.80 |
*price indicative
- RS Stock No.:
- 347-033
- Mfr. Part No.:
- MTN5775-6050
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Nickel | |
| Material | Metal | |
| Number of Gangs | 1 | |
| Height | 70mm | |
| Width | 70mm | |
| Depth | 15mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Nickel | ||
Material Metal | ||
Number of Gangs 1 | ||
Height 70mm | ||
Width 70mm | ||
Depth 15mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a thermostat, featuring a nickel tint with a metallic surface finish for a sophisticated, premium look. Made from durable metal, it ensures both strength and elegance. The plate is mounted using clips for easy installation, combining style and functionality in one sleek design.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Blanking Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Nickel Cover Plate
- Schneider Electric Grey 1 Gang Cover Plate
