Schneider Electric White Cover Plate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
ANZ - SEBundle - PDP
RS Stock No.:
357-487
Mfr. Part No.:
MTN4075-6035
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

Thermoplastic

Height

71mm

Width

71mm

Series

Merten System Design

COO (Country of Origin):
DE
The Schneider Electric Blind Cover is presented as a cover plate in a lotus white colour tint (RAL 9003), offering a clean and stylish look. It is designed for flush mounting, providing a seamless integration. The cover is fixed in place by a screw, ensuring secure and stable installation.

Glossy finish

Made of thermoplastic

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy