Schneider Electric Yellow 3 Gang Cover Plate
- RS Stock No.:
- 345-213
- Mfr. Part No.:
- S550806KY
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$92.16
(exc. GST)
$101.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.16 |
*price indicative
- RS Stock No.:
- 345-213
- Mfr. Part No.:
- S550806KY
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Yellow | |
| Material | Aluminium, Polycarbonate | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Yellow | ||
Material Aluminium, Polycarbonate | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Kvadrat cover frame is designed for flush device mounting, offering a sleek and modern appearance. It features a clip-in fixing mode for easy installation, with IK04 protection against impact and IP21D protection for dust and water resistance.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Yellow 3 Gang Cover Plate
- Schneider Electric Yellow 3 Gang Light Switch Cover
- Schneider Electric Yellow 1 Gang Cover Plate
- Schneider Electric Yellow 2 Gang Cover Plate
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric Blue 3 Gang Cover Plate
- Schneider Electric 3 Gang Cover Plate
