Schneider Electric Yellow 2 Gang Cover Plate

Subtotal (1 unit)*

$61.41

(exc. GST)

$67.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$61.41

*price indicative

RS Stock No.:
428-902
Mfr. Part No.:
S520804KY
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Yellow

Material

ABS

Number of Gangs

2

Height

85mm

Width

156mm

Depth

10mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Kvadrat cover frame is designed for flush device mounting, offering a sleek and modern appearance. It features a clip-in fixing mode for easy installation, with IK04 protection against impact and IP21D protection for dust and water resistance.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy