Schneider Electric 3 Gang Cover Plate
- RS Stock No.:
- 428-804
- Mfr. Part No.:
- S520716E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.78
(exc. GST)
$42.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $38.78 |
*price indicative
- RS Stock No.:
- 428-804
- Mfr. Part No.:
- S520716E
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Material | ABS | |
| Number of Gangs | 3 | |
| Height | 199mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Material ABS | ||
Number of Gangs 3 | ||
Height 199mm | ||
Width 85mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame in aluminium is designed for flush device mounting, offering a sleek, modern look. With a clip-in fixing mode, it ensures easy and secure installation. The aluminium colour tint enhances the frames contemporary style, making it an ideal choice for modern interiors.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 3 Gang Cover Plate
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric Bronze 3 Gang Cover Plate
- Schneider Electric Black 3 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric Blue 3 Gang Cover Plate
- Schneider Electric Yellow 3 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Cover Plate
